TE Connectivity RT314F12

Electromechanical Relay 12VDC 240Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins9
Weight14.004664 g
Technical
Ambient Temperature Range High85 °C
Coil Current50 mA
Coil Power600 mW
Coil Resistance240 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Dropout Voltage8.4 V
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
PackagingCarton
Relay TypeGeneral Purpose
Release Time10 ms
Switching Capacity4 kW
Switching Current16 A
TerminationPlug
Throw ConfigurationSPDT
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RT314F12.

Farnell
Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Datasheet1 page15 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages10 years ago
Datasheet3 pages17 years ago
Master Electronics
Datasheet3 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet3 pages4 years ago
element14 APAC
Datasheet3 pages12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet4 pages2 years ago
TME
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Inventory History

3 month trend:
+6.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RT314F12.

Related Parts

Descriptions

Descriptions of TE Connectivity RT314F12 provided by its distributors.

Electromechanical Relay 12VDC 240Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
Electromechanical Relay SPDT 16A 12VDC 240Ohm Through Hole
TE Connectivity RT314F12 SPDT PCB Relay 12VDC 16A Latching Dual Coil
Relay, 1 Form C (NO/NC), 12 V (DC), 240 Ω, 16 A, 400 V (AC), bistable, 8-1393239-7
General Purpose Relays SPDT 12VDC 240Ohm 16A GEN PURPOSE RLY
Power Relay 12VDC 16A SPDT (29mm 12.7mm 15.7mm) THT
Relay SPDT 16A 12V 240R 2 Coils
RT Series 16 A SPDT 12 VDC 2 Coil Through Hole Power PCB Relay
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.05A (Coil), 12VDC (Coil), 600mW (Coil), 16A (Contact), DC Input, Random, AC Output, Through Hole-Straight Mount
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 250VAC; Relay Termin
PCB Power Relay Dimensions L x W x H: 29 x 12.7 x 15.7 mm Temperature range: -40 ... 85 °C Manufacturer Article n°: RT314F12 Contact material: AgNi 90/10 Contacts: 1 Change-Over (CO) Pitch: 5 mm Protection rating: IP54 Relay type: Bistable, 2 Coils Pcoil: 600 mW Rcoil: 240 Ohm Switching voltage: 250 VAC Ucoil: 12 VDC
RT314F12 Power Relay Type: Standard Coil Magnetic System: Bistable, 2 Coils, Polarized Coil Power Rating DC: 600 mW Coil Resistance: 240 Ω Coil Special Features: UL Coil Insulation Class F Magnetic Latching Standard Bistable, 2 Coils, Polarized 600 mW 240 Ω | Power Relay | Part Number: RT314F12 | Internal Number: 8-1393239-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393239-7
  • 813932397
  • RT314F12.

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins9
Weight14.004664 g
Technical
Ambient Temperature Range High85 °C
Coil Current50 mA
Coil Power600 mW
Coil Resistance240 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Dropout Voltage8.4 V
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
PackagingCarton
Relay TypeGeneral Purpose
Release Time10 ms
Switching Capacity4 kW
Switching Current16 A
TerminationPlug
Throw ConfigurationSPDT
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RT314F12.

Farnell
Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Datasheet1 page15 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages10 years ago
Datasheet3 pages17 years ago
Master Electronics
Datasheet3 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet3 pages4 years ago
element14 APAC
Datasheet3 pages12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet4 pages2 years ago
TME
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Compliance

Environmental Classification
ApprovalsCSA, VDE, cULus
ELVCompliant
Lead FreeLead Free
RatingsIP54
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet5 pages7 years ago
Materials Sheet6 pages6 years ago