TE Connectivity RT314048

General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 48 VDC, 16 A

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
RT314048 2,500 Buy Now »
USD
1.05 1.05
RT314048 250 Buy Now »
USD
2.49 2.29 2.29 2.29
RT314048 500 Buy Now »
USD
2.40 2.40 2.40
Arrow 2
1393240-1 250 Buy Now »
USD
2.57 2.46 2.25 2.25 2.25
RT314048 500 Buy Now »
USD
2.62 2.62 2.37 2.37 2.37
Avnet
1393240-1 0 ··
USD
2.70 2.64 2.38 2.38 2.38
Digi-Key
PB1996-ND 323 Buy Now »
USD
4.49 4.21 3.37 2.62 2.57
Newark
03P2421 382 Buy Now »
USD
4.29 4.29 3.56 3.29 3.29
Chip One Stop Japan 2
C1S757106015039 500 Buy Now »
JPY
407.00 383.00 275.00 244.00 244.00
C1S757102627386 250 Buy Now »
JPY
392.00 369.00 265.00 261.00 261.00
Mouser
655-RT314048 297 Buy Now »
USD
4.52 4.30 4.09 2.91 2.79
Chip One Stop Global 2
C1S757100099695 257 Buy Now »
JPY
365.00 312.00 245.00 235.00 235.00
C1S757106015039 1,274 Buy Now »
JPY
486.00 486.00
Onlinecomponents.com
RT314048 6 Buy Now »
USD
2.95 2.95 2.66 2.66 2.66
Dachs
RT314048 300 ··
Master Electronics
RT314048 5 ··
USD
2.95 2.95 2.66 2.66 2.66
Sager Electronics
1393240-1 0 ··
USD
2.38 1.79
Allied Electronics 2
70288698 0 ··
USD
4.29 4.29 3.56 3.29 3.29
E5333436 n/s Buy Now »
USD
2.43 2.43 2.43 2.43 2.43
PEI Genesis
RT314048 0 ··
Farnell
1629046 532 Buy Now »
GBP
2.74 2.74 1.82 1.51 1.51
element14 APAC
1629046 382 Buy Now »
SGD
5.31 5.31 4.74 4.74 4.74
Distrelec
RT314048 272 Buy Now »
EUR
2.13 2.05 1.92 1.92 1.92
Electro Sonic
RT314048 6 Buy Now »
USD
3.13 3.13 2.82 2.82 2.82
RS Components
6803741 486 Buy Now »
GBP
2.91 2.91 1.94 1.63 1.63
Avnet Asia
1393240-1 0 ··
USD
3.20 2.89
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
1393240-1 96 ··
Tencell
RT314048 1,767 Buy Now »
USD
2.56 2.56
Heilind Asia
AMP1393240-1 0 ··
Abacus Technologies
RT314048 207 ··
Heilind Electronics 2
AMP1393240-1 0 ··
AMP1393240-1 0 ··
Relay Specialties
RT314048 0 ··
TME
RT314048 121 Buy Now »
USD
2.61 2.39 1.87 1.73 1.73
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RT314048 Contact ··
SemiconductorPLUS
RT314048 Contact ··
XS Micro
RT314048 Contact ··
TransparentC
RT314048 Contact ··

Descriptions

RELAY, SPDT, 250VAC, 16A
element14 APAC
Power Relay 48VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Verical
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 48 VDC, 16 A
Newark
SPDT PCB relay 5mm pin 16A 48Vdc
RS Components
Relé de Potencia 48VDC 1C 1 Form C (CO) 16A RT314048 TE CONNECTIVITY
Dachs
Cross Referenced to TE CNTY - AMP - Part AMP1393240-1
Heilind Electronics
Electromechanical Relay SPDT 16A 48VDC 5.52KOhm Through Hole
Chip One Stop Global
Power Relay 48VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Sager Electronics
Electromechanical Relay SPDT 16A 48VDC 5.52KOhm Through Hole
Avnet Asia
Shrack; SPDT PCB relay, 5mm pin, 16A 48Vdc
Allied Electronics
PCB power relay [TE Connectivity] RT314048 PCB power relay
Distrelec
Industrial Relays (General Purpose)
North Star Micro
RELAY, SPDT, 250VAC, 16A
Farnell
Relay: electromagnetic; SPDT; Ucoil:48VDC; 16A/250VAC; 16A/24VDC
TME
Electromechanical Relay SPDT 16A 48VDC 5.52KOhm Through Hole
Avnet
RELAY GEN PURPOSE SPDT 16A 48V
Digi-Key
Electromechanical Relay 48VDC 5.52KOhm 16A SPDT (29x12.7x15.7)mm THT Power Relay
Chip One Stop Japan
Power Relays; Coil Voltage: 48 VDC; Contact Configuration: 1C SPDT; Current: 16 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties

Technical Specifications

Coil Voltage 48 V
Coil Current 8.7 mA
Coil Power (DC) 400 mW
Contact Current Rating 16 A
Current Rating 16 A
Lead-Free Status Lead Free
Packaging Box Tube
Dropout Voltage 4.8 V
Number of Pins 8
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Contacts Type SPDT
Input Voltage (DC) 48 V
ELV Compliant Compliant
Mounting Type Through Hole
RoHS Compliant
Voltage Rating (AC) 250 V
Coil Resistance 5.52 kΩ

Documents

Tyco Electronics
Datasheet 4 pages 4 years ago
Datasheet 4 pages 5 years ago
Farnell
Datasheet 4 pages 8 years ago
Datasheet 4 pages 4 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 7 years ago
Datasheet 4 pages 9 years ago
Newark
Datasheet 4 pages 3 years ago
Datasheet 4 pages 2 years ago
Allied Electronics
Datasheet 19 pages 4 years ago
Onlinecomponents.com
Datasheet 4 pages 5 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO RT314048
TYCO ELECTRONICS RT314048
TYC RT314048
TE CONN RT314048
TYCO ELECTRONICS CORPORATION RT314048
TE CONNECTIVITY LTD RT314048
TYCO ELEC RT314048
TYCO ELECTRO RT314048
TYCO ELECTRONICS CORP RT314048
TYCO ELECTRONIC RT314048
TYCO ELE RT314048
TE CONNECT RT314048
TYCO ELECT RT314048
TE (Tyco) RT314048
TE CONNECTIV RT314048
TE CONNECTIVITY (TYCO) RT314048
TYCO POWER SYSTEMS RT314048
TE Connectivity / Circuit Prot RT314048
TYCO ELECTRONICS HK LTD RT314048
TE Connectivity / Circuit Protection RT314048
TYCO INTERNATIONAL RT314048
TE Connectivity Energy RT314048
TE SENSOR SOLUTIONS RT314048
TE Connectivity /CGS Brand RT314048
TYCO ELECTRONICS LOGISTICS AG RT314048
Tyco Electronics RT314048
TE RT314048
TE Connectivty RT314048

Search for other parts like RT314048 »