TE Connectivity RT314005

Electromechanical Relay 5VDC 62Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountSocket
Number of Pins8
Weight14.004664 g
Technical
Coil Current80.6 mA
Coil Power500 mW
Coil Resistance62 Ω
Coil TypeNon-Latching
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Poles1
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
Power Rating403 mW
Relay TypeGeneral Purpose
Release Time6 ms
TerminationPlug
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)5 V
Dimensions
Depth12.7 mm
Height15.7 mm
Lead Pitch5 mm
Length29 mm
Row Spacing7.5 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RT314005.

element14 APAC
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Upverter
Datasheet4 pages5 years ago
Master Electronics
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet4 pages10 years ago
TME
Datasheet4 pages16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Farnell
Datasheet1 page15 years ago
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+2.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RT314005.

Related Parts

Descriptions

Descriptions of TE Connectivity RT314005 provided by its distributors.

Electromechanical Relay 5VDC 62Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
Electromechanical Relay 5VDC 62Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
Power Relay, Spdt, 5Vdc, Tht Rohs Compliant: Yes |Schrack Te Connectivity 9-1393239-1
RT Series 16 A 5 VDC SPDT (1 Form C) Through Hole General Purpose Power Relay
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 500mW 62Ohms
General Purpose Relays 16 AMP 5VDC SPDT PCB RELAY
Shrack, SPDT PCB relay, 5mm pin, 16A 5Vdc | TE Connectivity RT314005
Relay, 1 Form C (NO/NC), 5 V (DC), 62 Ω, 16 A, 400 V (AC), monostable, 9-1393239-1
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount
POWER RELAY, SPDT, 5VDC, 16A, THT; Contact Configuration:SPDT; Coil Voltage:5VDC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:PC Pin
RT314005 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 403 mW Coil Resistance: 62 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 403 mW 62 Ω | Power Relay | Part Number: RT314005 | Internal Number: 9-1393239-1 | TE Connectivity
Coil Resistance Ohm = 62 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT1 / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 5 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393239-1
  • 9-1393239-1.
  • RT 314005
  • RT314005.

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountSocket
Number of Pins8
Weight14.004664 g
Technical
Coil Current80.6 mA
Coil Power500 mW
Coil Resistance62 Ω
Coil TypeNon-Latching
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Poles1
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
Power Rating403 mW
Relay TypeGeneral Purpose
Release Time6 ms
TerminationPlug
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)5 V
Dimensions
Depth12.7 mm
Height15.7 mm
Lead Pitch5 mm
Length29 mm
Row Spacing7.5 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RT314005.

element14 APAC
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Upverter
Datasheet4 pages5 years ago
Master Electronics
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet4 pages10 years ago
TME
Datasheet4 pages16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Farnell
Datasheet1 page15 years ago
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet4 pages9 years ago