Raltron Electronics RT2012-32.768-6-TR

Crystal, 32.768Khz, 6Pf, 2Mm X 1.2Mm Rohs Compliant: Yes |Raltron RT2012-32.768-6-TR
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency32.768 kHz
Load Capacitance6 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RT2012-32.768-6-TR.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages4 years ago

Inventory History

3 month trend:
+3.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RT2012-32.768-6-TR.

Descriptions

Descriptions of Raltron Electronics RT2012-32.768-6-TR provided by its distributors.

Crystal, 32.768Khz, 6Pf, 2Mm X 1.2Mm Rohs Compliant: Yes |Raltron RT2012-32.768-6-TR
Surface Mount Microprocessor Crystal, 32.768 kHz, 9pF, Room Temp Tolerance ±20ppmMHz
RALTRON RT2012-32.768-9-20-EXT-TR Surface Mount Microprocessor Crystal, 32.768 kHz,9 pF, Room Temperature Tolerance ±20ppm, Operating Temperature Range -40 to +85˚C, Dimensions 2.0x1.2mm, SMD, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency32.768 kHz
Load Capacitance6 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RT2012-32.768-6-TR.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages4 years ago