Raltron Electronics RT1610-32.768-9-TR

Surface Mount Tuning Fork, 32.768 kHz, 9pF, Room Temp Tolerance ±20ppmMHz
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency32.768 kHz
Load Capacitance9 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RT1610-32.768-9-TR.

Future Electronics
Datasheet3 pages7 years ago
Raltron Electronics
Datasheet3 pages5 years ago

Inventory History

3 month trend:
+60.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RT1610-32.768-9-TR.

Descriptions

Descriptions of Raltron Electronics RT1610-32.768-9-TR provided by its distributors.

Surface Mount Tuning Fork, 32.768 kHz, 9pF, Room Temp Tolerance ±20ppmMHz
Surface Mount Microprocessor Crystal
32.768 kHz-0.045ppm/°C2± 20 ppm9 pF90 kO-40°C~+85°C
RALTRON RT1610-32.768-9-TR Surface Mount Tuning Fork, 32.768 kHz, 9 pF, Room Temperature Tolerance ±20ppm, Operating Temperature Range -40 to +85˚C, Dimensions 1.6x1.0mm, SMD, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency32.768 kHz
Load Capacitance9 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RT1610-32.768-9-TR.

Future Electronics
Datasheet3 pages7 years ago
Raltron Electronics
Datasheet3 pages5 years ago