Yageo RT1206FRE13200KL

SMD Chip Resistor, 200 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating250 mW
Resistance200 kΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Height550 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206FRE13200KL.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.023
$ 0.011
$ 0.011
Stock
1
5,318,823
5,318,823
Authorized Distributors
2
9
9
Resistance
200 kΩ
200 kΩ
200 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT1206FRE13200KL.

Related Parts

Descriptions

Descriptions of Yageo RT1206FRE13200KL provided by its distributors.

SMD Chip Resistor, 200 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability
RES 200K OHM 1% 1/4W 1206

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating250 mW
Resistance200 kΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Height550 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206FRE13200KL.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago