Yageo RT1206FRE075K62L

SMD Chip Resistor, 5.62 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingLead, Tin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance5.62 kΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206FRE075K62L.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.35%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.045
Stock
17,162
57,941
Authorized Distributors
5
6
Resistance
5.62 kΩ
5.62 kΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
-
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT1206FRE075K62L.

Related Parts

Descriptions

Descriptions of Yageo RT1206FRE075K62L provided by its distributors.

SMD Chip Resistor, 5.62 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability
RES SMD 5.62K OHM 1% 1/8W 1206
RT1206 5,62K 1% 0,25W TK50
5.62K OHM .25W 1% 50PPM

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingLead, Tin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance5.62 kΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206FRE075K62L.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago