Yageo RT1206FRE0716KL

SMD Chip Resistor, 16 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance16 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206FRE0716KL.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.121
Stock
33,545
4,986
Authorized Distributors
4
2
Resistance
16 kΩ
16 kΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT1206FRE0716KL.

Related Parts

Descriptions

Descriptions of Yageo RT1206FRE0716KL provided by its distributors.

SMD Chip Resistor, 16 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability
RES SMD 16K OHM 1% 1/8W 1206
16K OHM .25W 1% 50PPM

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance16 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206FRE0716KL.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago