Yageo RT1206DRD0724R9L

High Precision-High Stability Chip Resistor Thin Film 1206 24.9Ohm 0.5% Paper T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance24.9 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height550 µm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206DRD0724R9L.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.048
$ 0.05
$ 0.05
Stock
1
24,547
24,547
Authorized Distributors
2
5
5
Resistance
24.9 Ω
24.9 Ω
24.9 Ω
Case/Package
1206
1206
1206
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
125 mW
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT1206DRD0724R9L.

Related Parts

Descriptions

Descriptions of Yageo RT1206DRD0724R9L provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 1206 24.9Ohm 0.5% Paper T/R
RES SMD 24.9 OHM 0.5% 1/8W 1206

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance24.9 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height550 µm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206DRD0724R9L.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago