Yageo RT1206BRD078R2L

High Precision-High Stability Chip Resistor Thin Film 1206 8.2Ohm 0.1% Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating250 mW
Resistance8.2 Ω
Temperature Coefficient25 ppm/°C
Voltage Rating200 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206BRD078R2L.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT1206BRD078R2L.

Descriptions

Descriptions of Yageo RT1206BRD078R2L provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 1206 8.2Ohm 0.1% Paper T/R
RES 8.2 OHM 0.1% 1/4W 1206

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating250 mW
Resistance8.2 Ω
Temperature Coefficient25 ppm/°C
Voltage Rating200 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206BRD078R2L.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago