Yageo RT1206BRD071K65L

High Precision-High Stability Chip Resistor Thin Film 1206 1.65kOhm 0.1% Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance1.65 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206BRD071K65L.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.11
$ 0.083
Stock
7,060
778
Authorized Distributors
3
5
Resistance
1.65 kΩ
1.65 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT1206BRD071K65L.

Related Parts

Descriptions

Descriptions of Yageo RT1206BRD071K65L provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 1206 1.65kOhm 0.1% Paper T/R
RES SMD 1.65K OHM 0.1% 1/8W 1206

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance1.65 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206BRD071K65L.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago