Yageo RT1206BRC0713K7L

Res SMD 13.7K Ohm 0.1% 1/4W 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating250 mW
Resistance13.7 kΩ
Temperature Coefficient15 ppm/°C
Tolerance0.1 %
Voltage Rating200 V
Dimensions
Height650 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206BRC0713K7L.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.51
Stock
1
960
Authorized Distributors
1
6
Resistance
13.7 kΩ
13.7 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT1206BRC0713K7L.

Descriptions

Descriptions of Yageo RT1206BRC0713K7L provided by its distributors.

RES SMD 13.7K OHM 0.1% 1/4W 1206
Resistor Thin Film 13.7kOhm 0.1% 1206 2-Pin Paper T/R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating250 mW
Resistance13.7 kΩ
Temperature Coefficient15 ppm/°C
Tolerance0.1 %
Voltage Rating200 V
Dimensions
Height650 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206BRC0713K7L.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago