Yageo RT0805BRB0747K5L

Res Thin Film 0805 47.5K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape and Reel
Power Rating125 mW
Resistance47.5 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT0805BRB0747K5L.

Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.083
$ 0.382
$ 0.382
Stock
1
450
450
Authorized Distributors
4
1
1
Resistance
47.5 kΩ
47.5 kΩ
47.5 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.05 %
0.05 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
-
-
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0805BRB0747K5L.

Related Parts

Descriptions

Descriptions of Yageo RT0805BRB0747K5L provided by its distributors.

Res Thin Film 0805 47.5K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD T/R
SMD Chip Resistor, 47.5 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability
Res, 47K5, 0.1%, 0.125W, Thin Film, 0805; Resistance:47.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRB0747K5L

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape and Reel
Power Rating125 mW
Resistance47.5 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT0805BRB0747K5L.

Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago