Yageo RT0603FRE101K5L

High Precision-High Stability Chip Resistor Thin Film 0603 1.5kOhm 1% Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating100 mW
Resistance1.5 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603FRE101K5L.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+96.17%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
$ 0.012
Stock
47,208
17,682,843
17,682,843
Authorized Distributors
3
13
13
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0603FRE101K5L.

Descriptions

Descriptions of Yageo RT0603FRE101K5L provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 0603 1.5kOhm 1% Paper T/R
RES 1.5K OHM 1% 1/10W 0603
TR0603 1,50K 1% 0,1W TK50 RoHSconf

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating100 mW
Resistance1.5 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603FRE101K5L.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago