Yageo RT0603FRE0756RL

SMD Chip Resistor, 56 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance56 Ω
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height550 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603FRE0756RL.

Upverter
Datasheet9 pages6 years ago
Farnell
Datasheet9 pages15 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+6.95%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.073
$ 0.073
Stock
277,953
44,000
44,000
Authorized Distributors
10
1
1
Resistance
56 Ω
56 Ω
56 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0603FRE0756RL.

Related Parts

Descriptions

Descriptions of Yageo RT0603FRE0756RL provided by its distributors.

SMD Chip Resistor, 56 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 56Ohm ±50ppm/C
Thin Film Res 0603 56Rohm 1% 50ppm
RESISTOR, 0603, 1% 50PPM 56R; Resistance:56ohm; Resistance Tolerance:± 1%; Power Rating:0.1W; Voltage Rating:75V; Series:TF220; Temperature Coefficient:± 50ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC; Case Style:0603; Operating Temperature Range:-55°C to +125°C; Termination Type:SMD

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0603FRE-0756RL

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance56 Ω
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height550 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603FRE0756RL.

Upverter
Datasheet9 pages6 years ago
Farnell
Datasheet9 pages15 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago