Yageo RT0603BRD0730KL

Res Thin Film 0603 30K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Weight2.012816 mg
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance30 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRD0730KL.

Upverter
Datasheet10 pages1 year ago
Technical Drawing14 pages1 year ago
Datasheet9 pages6 years ago
Future Electronics
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+7.70%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.043
$ 0.075
$ 0.111
$ 0.105
$ 0.072
Stock
1,318,734
2,881,356
46,250
44,641
19,952
71,476
Authorized Distributors
13
18
8
5
6
5
Resistance
30 kΩ
30 kΩ
30 kΩ
30 kΩ
30 kΩ
30 kΩ
Case/Package
0603
0603
0603
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
100 mW
-
100 mW
Composition
Thin Film
Thin Film
Thin Film
Metal Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0603BRD0730KL.

Related Parts

Descriptions

Descriptions of Yageo RT0603BRD0730KL provided by its distributors.

Res Thin Film 0603 30K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
SMD Chip Resistor, 30 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 30kOhm ±25ppm/C
RT Series 0603 0.1 W 30 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
Res, 30K, 0.1%, 0.1W, Thin Film, 0603; Resistance:30Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0730KL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0603BRD-0730KL

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Weight2.012816 mg
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance30 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRD0730KL.

Upverter
Datasheet10 pages1 year ago
Technical Drawing14 pages1 year ago
Datasheet9 pages6 years ago
Future Electronics
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago