Yageo RT0603BRD07226KL

Res Thin Film 0603 226K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance226 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRD07226KL.

Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+78.45%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.111
Stock
224,826
81,415
Authorized Distributors
6
4
Resistance
226 kΩ
226 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0603BRD07226KL.

Related Parts

Descriptions

Descriptions of Yageo RT0603BRD07226KL provided by its distributors.

Res Thin Film 0603 226K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
SMD Chip Resistor, 226 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 226kOhm ±25ppm/C
Fixed Resistors 107K Ohm 0.1% 0.1W(1/10W) 25ppm/C Epoxy Pad SMD T/R
Res, 226K, 0.1%, 0.1W, Thin Film, 0603; Resistance:226Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07226KL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance226 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRD07226KL.

Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago