Yageo RT0603BRB0712KL

Res Thin Film 0603 12K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance12 kΩ
Schedule B8533210045
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.6002 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRB0712KL.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-49.18%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.204
$ 0.204
Stock
102,965
135,489
135,489
Authorized Distributors
10
17
17
Resistance
12 kΩ
12 kΩ
12 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0603BRB0712KL.

Related Parts

Descriptions

Descriptions of Yageo RT0603BRB0712KL provided by its distributors.

Res Thin Film 0603 12K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
SMD Chip Resistor, 12 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±10ppm/C 12kOhm 0.1W 1/10W
Res, 12K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRB0712KL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance12 kΩ
Schedule B8533210045
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.6002 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRB0712KL.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago