TE Connectivity RT0500

Switch Pb Mom 6A Mushroom Black

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RT0500.

Descriptions

Descriptions of TE Connectivity RT0500 provided by its distributors.

SWITCH PB MOM 6A MUSHROOM BLACK
Pushbutton Switch; Switch Operation:(On); Switch Terminals:Screw/Quick Connect; Actuator Diameter:1.58"; Actuator Style:Mushroom Head; Contact Current Max:6A; Features:Extended Actuator; Illumination:Non-Illuminated ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT050-0