Yageo RT0402DRD07107RL

Res SMD 107 Ohm 0.5% 1/16W 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating62.5 mW
Resistance107 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0402DRD07107RL.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.024
Stock
1
44,343
Authorized Distributors
0
5
Resistance
107 Ω
107 Ω
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
62.5 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0402DRD07107RL.

Descriptions

Descriptions of Yageo RT0402DRD07107RL provided by its distributors.

RES SMD 107 OHM 0.5% 1/16W 0402

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating62.5 mW
Resistance107 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0402DRD07107RL.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago