Yageo RT0201BRE074K75L

High Precision-High Stability Chip Resistor Thin Film 0201 4.75kOhm 0.1% Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Technical
CompositionThin Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating50 mW
Resistance4.75 kΩ
Temperature Coefficient50 ppm/°C
Voltage Rating25 V
Dimensions
Height260 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0201BRE074K75L.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0201BRE074K75L.

Descriptions

Descriptions of Yageo RT0201BRE074K75L provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 0201 4.75kOhm 0.1% Paper T/R
RES 4.75K OHM 0.1% 1/20W 0201
4.75K OHM .1% 50PPM 1/16W

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0201
Technical
CompositionThin Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating50 mW
Resistance4.75 kΩ
Temperature Coefficient50 ppm/°C
Voltage Rating25 V
Dimensions
Height260 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0201BRE074K75L.

Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago