Mean Well RT-85B

RT-85 Series 85 W Triple Output 5 / 12 / -12 V AC/DC Switching Power Supply
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis
Number of Pins8
Weight600 g
Technical
Current - Output 18 A
Current - Output 23.5 A
Current - Output 3500 mA
Efficiency76 %
Max Input Current2.5 A
Max Operating Temperature70 °C
Max Output Power88 W
Min Operating Temperature-25 °C
Number of Outputs3
Output Current8 A
Output Voltage5 V
Power Rating88 W
Voltage - Output 15 V
Voltage - Output 212 V
Voltage - Output 3-12 V
Dimensions
Depth38 mm
Height38 mm
Length159 mm
Width97 mm

Documents

Download datasheets and manufacturer documentation for Mean Well RT-85B.

Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Component Distributors Inc.
Datasheet2 pages2 years ago
Datasheet2 pages19 years ago
TME
Datasheet150 pages3 years ago
Datasheet112 pages6 years ago
Future Electronics
Datasheet2 pages3 years ago
Datasheet2 pages9 years ago
Arrow.cn
Datasheet2 pages12 years ago
iiiC
Datasheet2 pages13 years ago
Telerex Europe
Datasheet2 pages13 years ago
Jameco
Datasheet7 pages17 years ago
Peak to Peak Power
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-28.87%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well RT-85B.

Related Parts

Descriptions

Descriptions of Mean Well RT-85B provided by its distributors.

RT-85 Series 85 W Triple Output 5 / 12 / -12 V AC/DC Switching Power Supply
AC/DC Power supply|150 Watt|7.5 Volt|20 Amps|Built in Active PFC|Enclosed Chassis|
Switching Power Supplies 88W 5V/A 12V/3.5A -12V/0.5A
Outputs = 3 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 8 / Output Voltage 2 V = 12 / Output Voltage Nominal 2 V = 12 / Output Current 2 A = 3.5 / Output Voltage 3 V = -12 / Output Voltage Nominal 3 V = -12 / Output Current 3 mA = 500 / Output Type = Adjustable / Rated Power W = 88 / Input Voltage Min. V = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 76 / MTBF h = 2760800 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 159 / Width mm = 97 / Height mm = 38 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT-85-B
  • RT85B

Technical Specifications

Physical
MountChassis
Number of Pins8
Weight600 g
Technical
Current - Output 18 A
Current - Output 23.5 A
Current - Output 3500 mA
Efficiency76 %
Max Input Current2.5 A
Max Operating Temperature70 °C
Max Output Power88 W
Min Operating Temperature-25 °C
Number of Outputs3
Output Current8 A
Output Voltage5 V
Power Rating88 W
Voltage - Output 15 V
Voltage - Output 212 V
Voltage - Output 3-12 V
Dimensions
Depth38 mm
Height38 mm
Length159 mm
Width97 mm

Documents

Download datasheets and manufacturer documentation for Mean Well RT-85B.

Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Component Distributors Inc.
Datasheet2 pages2 years ago
Datasheet2 pages19 years ago
TME
Datasheet150 pages3 years ago
Datasheet112 pages6 years ago
Future Electronics
Datasheet2 pages3 years ago
Datasheet2 pages9 years ago
Arrow.cn
Datasheet2 pages12 years ago
iiiC
Datasheet2 pages13 years ago
Telerex Europe
Datasheet2 pages13 years ago
Jameco
Datasheet7 pages17 years ago
Peak to Peak Power
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCB, CE, TUV, UL
Lead FreeLead Free
RoHSCompliant