Mean Well RT-65C

AC to DC Power Supply Triple Output 5V 5A 15V 2200mA -15V 500mA 65 Watt
Datasheet

Price and Stock

Technical Specifications

Physical
MountChassis
Number of Pins8
Weight440 g
Technical
Current - Output 15 A
Current - Output 22.2 A
Current - Output 3500 mA
Efficiency78 %
Max Input Current2 A
Max Operating Temperature70 °C
Max Output Power65.5 W
Min Operating Temperature-25 °C
Number of Outputs3
Output Current5 A
Output Power65.5 W
Output Voltage5 V
Power Rating65.5 W
Voltage - Output 15 V
Voltage - Output 215 V
Voltage - Output 3-15 V
Dimensions
Depth98 mm
Height38 mm
Length129 mm
Width98 mm

Documents

Download datasheets and manufacturer documentation for Mean Well RT-65C.

Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Component Distributors Inc.
Datasheet2 pages2 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet2 pages2 years ago
Datasheet10 pages15 years ago
TME
Datasheet150 pages3 years ago
Datasheet112 pages6 years ago
Future Electronics
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
iiiC
Datasheet2 pages13 years ago
Telerex Europe
Datasheet2 pages13 years ago
Peak to Peak Power
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+32.97%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well RT-65C.

Related Parts

Descriptions

Descriptions of Mean Well RT-65C provided by its distributors.

AC to DC Power Supply Triple Output 5V 5A 15V 2200mA -15V 500mA 65 Watt
RT-65 Series 65.5 W Triple Output 5 / 15 / -15 V AC/DC Switching Power Supply
Power Supply, AC-DC, Triple Out, 65.5W,5V, 15V, -15V, 5A, 2.2A, 0.5A | MEAN WELL RT-65C
AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/3A/1A 65.5W 8-Pin

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT65C

Technical Specifications

Physical
MountChassis
Number of Pins8
Weight440 g
Technical
Current - Output 15 A
Current - Output 22.2 A
Current - Output 3500 mA
Efficiency78 %
Max Input Current2 A
Max Operating Temperature70 °C
Max Output Power65.5 W
Min Operating Temperature-25 °C
Number of Outputs3
Output Current5 A
Output Power65.5 W
Output Voltage5 V
Power Rating65.5 W
Voltage - Output 15 V
Voltage - Output 215 V
Voltage - Output 3-15 V
Dimensions
Depth98 mm
Height38 mm
Length129 mm
Width98 mm

Documents

Download datasheets and manufacturer documentation for Mean Well RT-65C.

Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Component Distributors Inc.
Datasheet2 pages2 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet2 pages2 years ago
Datasheet10 pages15 years ago
TME
Datasheet150 pages3 years ago
Datasheet112 pages6 years ago
Future Electronics
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
iiiC
Datasheet2 pages13 years ago
Telerex Europe
Datasheet2 pages13 years ago
Peak to Peak Power
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCB, CE, TUV, UL
Lead FreeLead Free
RoHSCompliant