Schneider Electric RSZE1S48M

Relay Socket 250VAC 10AMP RSB +OPTIONS, RSZ Series | Schneider Electric RSZE1S48M
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Current Rating12 A
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Schneider Electric RSZE1S48M.

Amar Radio Corporation
Datasheet4 pages11 years ago
element14 APAC
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Farnell
Datasheet46 pages13 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
Datasheet4 pages0 years ago
Datasheet2 pages0 years ago
element14
Datasheet46 pages12 years ago
Datasheet45 pages14 years ago
Datasheet42 pages16 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-10.52%

Engineering Resources

View Evaluation kits and Reference designs for Schneider Electric RSZE1S48M.

Descriptions

Descriptions of Schneider Electric RSZE1S48M provided by its distributors.

Relay Socket 250VAC 10AMP RSB +OPTIONS, RSZ Series | Schneider Electric RSZE1S48M
Relay Socket; Socket Mounting:DIN Rail; Current Rating:12A; Socket Terminals:Screw; Voltage Rating:300VAC; For Use With:RSB 1A160xx and RSB 2A080xx Relays; Features:Separate terminals, Box Lug Connector; Series:RSZ ;RoHS Compliant: Yes
SOCKET, SCREW TERM, FOR RSZ; Socket Mounting: DIN Rail; Socket Terminals: Screw; No. of Pins: 8Pins; Current Rating: 12A; Voltage Rating: 300VAC; Product Range: Zelio RUM Series; SVHC: No SVHC (15-Jan-2018); Accessory Type: Rela
Square D (Schneider Electric) RSZE1S48M Zelio Relay Socket. Schneider Electric Square D Zelio Relay Socket, Series: RSZ, 250 VAC, 10 A, 8 Pins, -25 to 85 deg C, For Use With: RSB (1CO), RSB (2CO) Plug-In Relay, DIN Rail/Panel Mounting, Screw Terminal, IP20 Enclosure, 0.61 in W Dimensions. Additional Description: SQD -RSZE1S48M (N) RELAY SOCKET 250VAC 10AMP RSB +OPTIONS. Catalog Description: Harmony, Socket, for RSB1A/RSB2A relays, 10 A, screw connectors, separate contact.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • SCHNEID
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • Schneider Electric / Magnecraft
  • Schneider Electric Relays
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL
  • SCHNDR
  • APC by Schneider Electric
  • Schneider Electric (Dijkman Elektrotechniek BV)
  • Schneider Electric / Mita
  • Schneider Electric Stago (WKK Nederland BV)
  • Schneider - APC
  • Schneider Electric / MERLIN GERIN

Technical Specifications

Physical
Number of Pins8
Technical
Current Rating12 A
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Schneider Electric RSZE1S48M.

Amar Radio Corporation
Datasheet4 pages11 years ago
element14 APAC
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Farnell
Datasheet46 pages13 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
Datasheet4 pages0 years ago
Datasheet2 pages0 years ago
element14
Datasheet46 pages12 years ago
Datasheet45 pages14 years ago
Datasheet42 pages16 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant