Recom Power RSZ-3.305

Conv Dc/dc 1W 3.3 Vin 05 Vout

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
RSZ-3.305Contact
>1wk

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Efficiency60 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage3.6 V
Max Operating Temperature70 °C
Max Output Current200 mA
Max Power Dissipation1 W
Min Input Voltage3 V
Min Operating Temperature-40 °C
Nominal Input Voltage3.3 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Voltage - Output 15 V
Dimensions
Depth9.3 mm
Height8.89 mm
Length15.24 mm
Width9.398 mm

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RSZ-3.305.

Descriptions

Descriptions of Recom Power RSZ-3.305 provided by its distributors.

CONV DC/DC 1W 3.3VIN 05VOUT
DC DC CONVERTER 5V 1W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Efficiency60 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage3.6 V
Max Operating Temperature70 °C
Max Output Current200 mA
Max Power Dissipation1 W
Min Input Voltage3 V
Min Operating Temperature-40 °C
Nominal Input Voltage3.3 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Voltage - Output 15 V
Dimensions
Depth9.3 mm
Height8.89 mm
Length15.24 mm
Width9.398 mm

Compliance

Environmental Classification
RoHSCompliant