Recom Power RSZ-1209/H

Conv Dc/dc 1W 12 Vin 09 Vout

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
RSZ-1209/HContact
>1wk

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency60 %
FeaturesSCP
Isolation Voltage2 kV
Max Input Voltage13.2 V
Max Operating Temperature70 °C
Max Output Current111 mA
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Number of Outputs1
Output Power1 W
Voltage - Output 19 V
Dimensions
Height8.89 mm
Length15.24 mm
Width9.3 mm

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RSZ-1209/H.

Descriptions

Descriptions of Recom Power RSZ-1209/H provided by its distributors.

CONV DC/DC 1W 12VIN 09VOUT
DC DC CONVERTER 9V 1W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency60 %
FeaturesSCP
Isolation Voltage2 kV
Max Input Voltage13.2 V
Max Operating Temperature70 °C
Max Output Current111 mA
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Number of Outputs1
Output Power1 W
Voltage - Output 19 V
Dimensions
Height8.89 mm
Length15.24 mm
Width9.3 mm

Compliance

Environmental Classification
RoHSCompliant