ROHM RSX101M-30TR

ROHM RSX101M-30TR, SMT Schottky Diode, 30V 1A, 2-Pin SOD-123 | ROHM Semiconductor RSX101M-30TR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage390 mV
Max Forward Surge Current (Ifsm)45 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current200 µA
Max Reverse Voltage (DC)30 V
Max Surge Current45 A
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current45 A
Peak Reverse Current200 µA
TerminationSMD/SMT
Dimensions
Height800 µm
Length2.6 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for ROHM RSX101M-30TR.

Upverter
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet6 pages8 years ago
Datasheet4 pages18 years ago
Newark
Datasheet4 pages16 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet6 pages8 years ago
iiiC
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-31.91%

Engineering Resources

View Evaluation kits and Reference designs for ROHM RSX101M-30TR.

Related Parts

Descriptions

Descriptions of ROHM RSX101M-30TR provided by its distributors.

ROHM RSX101M-30TR, SMT Schottky Diode, 30V 1A, 2-Pin SOD-123 | ROHM Semiconductor RSX101M-30TR
RSX101M-30 Series 30 V 200 uA Surface Mount Schottky Barrier Diode - SOD-123
DIODE, SCHOTTKY; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 1A; Forward Voltage VF Max: 390mV; Forward Surge Cur; Available until stocks are exhausted Alternative available
Schottky Diode, 1A, 30V, Sod-123; Diode Configuration:Single; Repetitive Peak Reverse Voltage:30V; Average Forward Current:1A; Forward Voltage Max:390Mv; Forward Surge Current:45A; Operating Temperature Max:150°C; No. Of Pins:2Pins Rohs Compliant: Yes |Rohm RSX101M-30TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSX-101M-30TR
  • RSX101M-30 TR
  • RSX101M-30-TR
  • RSX101M30TR

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage390 mV
Max Forward Surge Current (Ifsm)45 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current200 µA
Max Reverse Voltage (DC)30 V
Max Surge Current45 A
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current45 A
Peak Reverse Current200 µA
TerminationSMD/SMT
Dimensions
Height800 µm
Length2.6 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for ROHM RSX101M-30TR.

Upverter
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet6 pages8 years ago
Datasheet4 pages18 years ago
Newark
Datasheet4 pages16 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet6 pages8 years ago
iiiC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant