Bel Fuse RST 5

Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBlack
MountThrough Hole
Number of Pins2
Technical
Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.17 W
Resistance10 mΩ
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Depth4 mm
Height7.6962 mm
Length8.3566 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse RST 5.

Sager Electronics
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-53.29%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.224
$ 0.224
Stock
10,328
61,613
61,613
Authorized Distributors
6
9
9
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
277 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse RST 5.

Related Parts

Descriptions

Descriptions of Bel Fuse RST 5 provided by its distributors.

Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
FUSE BOARD MOUNT 5A 250VAC RAD
Fuses with Leads - Through Hole

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RST5

Technical Specifications

Physical
Case/PackageRadial
ColorBlack
MountThrough Hole
Number of Pins2
Technical
Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.17 W
Resistance10 mΩ
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Depth4 mm
Height7.6962 mm
Length8.3566 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse RST 5.

Sager Electronics
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, PSE, SEMKO, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant