Mean Well RSP-75-5

AC to DC Switching Power Supply Single Output with PFC Function 5 Volts 15 Amps 75 Watts
Datasheet

Price and Stock

Technical Specifications

Physical
ColorSilver
MountChassis
Number of Pins7
Weight440 g
Technical
Current - Output 115 A
Efficiency82 %
Max Input Current900 mA
Max Operating Temperature70 °C
Max Output Power75 W
Min Operating Temperature-25 °C
Number of Outputs1
Output Current15 A
Output Power75 W
Output Voltage5 V
PackagingBulk
Power Rating75 W
Voltage - Output 15 V
Dimensions
Depth30 mm
Height30 mm
Length159 mm
Width97 mm

Documents

Download datasheets and manufacturer documentation for Mean Well RSP-75-5.

Farnell
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages5 years ago
Component Distributors Inc.
Datasheet3 pages2 years ago
Datasheet2 pages6 years ago
TME
Datasheet150 pages3 years ago
Datasheet2 pages6 years ago
Datasheet112 pages6 years ago
Datasheet2 pages10 years ago
Datasheet100 pages9 years ago
Jameco
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+4.01%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well RSP-75-5.

Related Parts

Descriptions

Descriptions of Mean Well RSP-75-5 provided by its distributors.

AC to DC Switching Power Supply Single Output with PFC Function 5 Volts 15 Amps 75 Watts
75W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 5V dc, 15A | MEAN WELL RSP-75-5
Power supply; module; 75W; 5V; 15A; 85-264VAC; 120-370VDC
Power Supply, Ac-Dc, 5V, 15A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:75W; Output Voltage - Output 1:5V; Output Current - Output 1:15A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-75-5
The RSP-75-5 Industrial AC/DC Power Supply (75W) features 85~264 VAC input, 5V/15A output, Enclosed package type, +More!

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Technical Specifications

Physical
ColorSilver
MountChassis
Number of Pins7
Weight440 g
Technical
Current - Output 115 A
Efficiency82 %
Max Input Current900 mA
Max Operating Temperature70 °C
Max Output Power75 W
Min Operating Temperature-25 °C
Number of Outputs1
Output Current15 A
Output Power75 W
Output Voltage5 V
PackagingBulk
Power Rating75 W
Voltage - Output 15 V
Dimensions
Depth30 mm
Height30 mm
Length159 mm
Width97 mm

Documents

Download datasheets and manufacturer documentation for Mean Well RSP-75-5.

Farnell
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages5 years ago
Component Distributors Inc.
Datasheet3 pages2 years ago
Datasheet2 pages6 years ago
TME
Datasheet150 pages3 years ago
Datasheet2 pages6 years ago
Datasheet112 pages6 years ago
Datasheet2 pages10 years ago
Datasheet100 pages9 years ago
Jameco
Datasheet2 pages6 years ago

Compliance

Environmental Classification
ApprovalsCB, CE, TUV, UL
RoHSCompliant