Samtec RSP-122811-01

RF MHF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
Dielectric MaterialLiquid Crystal Polymer
MountSurface Mount
Technical
Connector TypeSMD/SMT
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Operating Temperature90 °C
Manufacturer Package IdentifierRSP-122811-01
Min Operating Temperature-40 °C
Number of Contacts1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating60 V
Dimensions
Depth3 mm
Height1.44 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for Samtec RSP-122811-01.

Electro Sonic
Datasheet1 page8 years ago
_legacy Avnet
Datasheet1 page14 years ago

Inventory History

3 month trend:
-17.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec RSP-122811-01.

Descriptions

Descriptions of Samtec RSP-122811-01 provided by its distributors.

RF MHF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle
RF Connectors / Coaxial Connectors CONNECTOR RECEPTACLE
Conn Coaxial Receptacle 0 to 6GHz 50 Ohm Solder ST SMD
Rf Coax, I-Pex Mhf I Jack, 50 Ohm, Pcb; Connector Type:I-Pex Mhf I; Connector Body Style:Straight Terminator; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze; Contact Plating:-; Rohs Compliant: Yes |Samtec RSP-122811-01

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSP12281101

Technical Specifications

Physical
Case/PackageSMD/SMT
Dielectric MaterialLiquid Crystal Polymer
MountSurface Mount
Technical
Connector TypeSMD/SMT
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Operating Temperature90 °C
Manufacturer Package IdentifierRSP-122811-01
Min Operating Temperature-40 °C
Number of Contacts1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating60 V
Dimensions
Depth3 mm
Height1.44 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for Samtec RSP-122811-01.

Electro Sonic
Datasheet1 page8 years ago
_legacy Avnet
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant