Stackpole Electronics RSMF3JBR820

Res Metal Ox 3W 0.82 Ohm 5% Axl

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-RSMF3JBR820Contact
>1wk
RSMF3JBR820Contact
>1wk

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance820 mΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length15.0114 mm

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RSMF3JBR820.

Descriptions

Descriptions of Stackpole Electronics RSMF3JBR820 provided by its distributors.

RES METAL OX 3W 0.82 OHM 5% AXL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance820 mΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length15.0114 mm

Compliance

Environmental Classification
RoHSCompliant