Stackpole Electronics RSMF2JB390R

Res Metal Ox 2W 390 Ohm 5% Axl

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-RSMF2JB390RContact
>1wk

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance390 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length10.9982 mm

Alternate Parts

Price @ 1000
$ 0.04
Stock
1
74,562
Authorized Distributors
0
9
Resistance
390 Ω
390 Ω
Mount
-
Axial, Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
-
2 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RSMF2JB390R.

Descriptions

Descriptions of Stackpole Electronics RSMF2JB390R provided by its distributors.

RES METAL OX 2W 390 OHM 5% AXL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance390 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length10.9982 mm

Compliance

Environmental Classification
RoHSCompliant