Stackpole Electronics RSMF2FB4K42

Res Metal Ox 2W 4.42K Ohm 1% Axl

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance4.42 kΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Length10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RSMF2FB4K42.

Descriptions

Descriptions of Stackpole Electronics RSMF2FB4K42 provided by its distributors.

RES METAL OX 2W 4.42K OHM 1% AXL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance4.42 kΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Length10.9982 mm

Compliance

Environmental Classification
RoHSCompliant