Stackpole Electronics RSMF1JB430R

Fixed Resistor, Metal Oxide, 5W, 220ohm, 1000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
RSMF1JB430R2,026
>1wk
NS-RSMF1JB430RContact
>1wk

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature200 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance430 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length8.9916 mm

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RSMF1JB430R.

Descriptions

Descriptions of Stackpole Electronics RSMF1JB430R provided by its distributors.

Fixed Resistor, Metal Oxide, 5W, 220ohm, 1000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RES MO 1W 430 OHM 5% AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature200 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance430 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length8.9916 mm

Compliance

Environmental Classification
RoHSCompliant