Raltron Electronics RSM200S-32.768-6-TR

Crystal, 32.768Khz, 6Pf, 8Mm X 3.8Mm Rohs Compliant: Yes |Raltron RSM200S-32.768-6-TR
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency32.768 kHz
Load Capacitance6 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RSM200S-32.768-6-TR.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet3 pages11 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+7.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RSM200S-32.768-6-TR.

Descriptions

Descriptions of Raltron Electronics RSM200S-32.768-6-TR provided by its distributors.

Crystal, 32.768Khz, 6Pf, 8Mm X 3.8Mm Rohs Compliant: Yes |Raltron RSM200S-32.768-6-TR
Fundamental Active Lead Free ROHS3Compliant Crystal 1μW 6pF 0.098 2.50mm -40C~85C
RALTRON RSM200S-32.768-6-TR-10PPM Surface Mount Tuning Fork Crystal, 32.768 kHz, 6 pF, Room Temperature Tolerance ±10ppm, Parabolic Curvature Constant -0.034 ±0.006 ppm/˚C^2, Operating Temperature Range -10 to +60˚C, Dimensions 8.0x2.5mm, SMD, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency32.768 kHz
Load Capacitance6 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RSM200S-32.768-6-TR.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet3 pages11 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant