Raltron Electronics RSM200S-32.768-12.5-TR-NPB

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 50000Ohm 4-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance12.5 pF
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RSM200S-32.768-12.5-TR-NPB.

Electro Sonic
Datasheet1 page12 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+72.73%

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RSM200S-32.768-12.5-TR-NPB.

Descriptions

Descriptions of Raltron Electronics RSM200S-32.768-12.5-TR-NPB provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 50000Ohm 4-Pin SMD T/R
RSM200S Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Crystal, 32.768Khz, 12.5Pf, 8Mm X 3.8Mm; Frequency Nom:32.768Khz; Crystal Case:Smd, 8Mm X 3.8Mm; Frequency Stability +/-:-; Load Capacitance:12.5Pf; Frequency Tolerance +/-:20Ppm; Product Range:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Raltron RSM200S-32.768-12.5-TR-NPB
Crystal - 32.7680KHZ 12.5PF SMD
32.768KHZ 12.5PF 20PPM -40/+85

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSM-200S-32.768-12.5-TR-NPB

Technical Specifications

Technical
Capacitance12.5 pF
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RSM200S-32.768-12.5-TR-NPB.

Electro Sonic
Datasheet1 page12 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant