Raltron Electronics RSM200S-32.768-12.5-10PPM-NPB

RSM200S Series 32.768kHz 10ppm Crystal 12.5pF 50 kOhms Crystal
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency32.768 kHz
Load Capacitance12.5 pF
Tolerance0.001 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RSM200S-32.768-12.5-10PPM-NPB.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-15.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RSM200S-32.768-12.5-10PPM-NPB.

Descriptions

Descriptions of Raltron Electronics RSM200S-32.768-12.5-10PPM-NPB provided by its distributors.

RSM200S Series 32.768kHz 10ppm Crystal 12.5pF 50 kOhms Crystal
Crystal, 32.768Khz, 12.5Pf, 8Mm X 3.8Mm Rohs Compliant: Yes |Raltron RSM200S-32.768-12.5-10PPM-NPB
CRYSTAL, 32.768KHZ, 12.5PF, 8MM X 3.8MM;
RALTRON RSM200S-32.768-12.5-10PPM-NPB Surface Mount Tuning Fork Crystal, 32.768 kHz, 12.5 pF, Room Temperature Tolerance ±10ppm, Parabolic Curvature Constant -0.034 ±0.006 ppm/˚C^2, Operating Temperature Range -10 to +60˚C, Dimensions 8.0x2.5mm, SMD, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency32.768 kHz
Load Capacitance12.5 pF
Tolerance0.001 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RSM200S-32.768-12.5-10PPM-NPB.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago