Cynergy3 RSF73H100RN

Float Switch, NO or NC, 100VA, Nylon, 100cm PVC 16/0.2 Wire Leads, Nitrile Seal
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
MountExternal, Horizontal, Panel
Technical
Current1 A
Max Operating Temperature75 °C
Min Operating Temperature-20 °C
Output Current1 A
TerminationLead Wire
Throw ConfigurationSPST
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Cable Length1 m
Lead Length1 m

Documents

Download datasheets and manufacturer documentation for Cynergy3 RSF73H100RN.

Electro Sonic
Datasheet1 page11 years ago
element14 APAC
Datasheet1 page13 years ago
Newark
Datasheet1 page15 years ago
Sager Electronics
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cynergy3 RSF73H100RN.

Related Parts

Descriptions

Descriptions of Cynergy3 RSF73H100RN provided by its distributors.

Float Switch, NO or NC, 100VA, Nylon, 100cm PVC 16/0.2 Wire Leads, Nitrile Seal
FLOAT SWITCH, HORIZONTAL, NYLON; Output Current:1A; SVHC:No SVHC (20-Jun-2011); Body Material:Nylon; Lead Length:1m; Level Sensor Type:Liquid; Output Type:NO
Liquid Level Sensor; Operating Pressure Max:-; Sensor Body Material:nylon (Polyamide); Output Current:1A; Product Range:rsf70 Series; Body Material:nylon; Connection Size:1/8"; Float Material:nylon; Fluid Specific Gravity Min:0.85 Rohs Compliant: Yes

Manufacturer Aliases

Cynergy3 has several brands around the world that distributors may use as alternate names. Cynergy3 may also be known as the following names:

  • Cynergy 3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF73H100RN.

Technical Specifications

Physical
Body MaterialNylon, Polyamide
MountExternal, Horizontal, Panel
Technical
Current1 A
Max Operating Temperature75 °C
Min Operating Temperature-20 °C
Output Current1 A
TerminationLead Wire
Throw ConfigurationSPST
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Cable Length1 m
Lead Length1 m

Documents

Download datasheets and manufacturer documentation for Cynergy3 RSF73H100RN.

Electro Sonic
Datasheet1 page11 years ago
element14 APAC
Datasheet1 page13 years ago
Newark
Datasheet1 page15 years ago
Sager Electronics
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant