Stackpole Electronics RSF1FB931R

Metal Oxide Resistor, 931 ohm, 1%, 1W, Stackpole Legacy Part: RSF 1 931 1% A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-RSF1FB931RContact
>1wk

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance931 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF1FB931R.

Stackpole Electronics
Datasheet3 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RSF1FB931R.

Descriptions

Descriptions of Stackpole Electronics RSF1FB931R provided by its distributors.

Metal Oxide Resistor, 931 ohm, 1%, 1W, Stackpole Legacy Part: RSF 1 931 1% A
RES MO 1W 931 OHM 1% AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance931 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF1FB931R.

Stackpole Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant