Stackpole Electronics RSF12GB5K10

Res Mo 1/2W 5.1K Ohm 2% Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-RSF12GB5K10Contact
>1wk

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance5.1 kΩ
Temperature Coefficient200 ppm/°C
Tolerance2 %
Dimensions
Length8.9916 mm

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RSF12GB5K10.

Descriptions

Descriptions of Stackpole Electronics RSF12GB5K10 provided by its distributors.

RES MO 1/2W 5.1K OHM 2% AXIAL
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance5.1 kΩ
Temperature Coefficient200 ppm/°C
Tolerance2 %
Dimensions
Length8.9916 mm

Compliance

Environmental Classification
RoHSCompliant