Yageo RSF100JB-73-7R5

RSF Axial Through Hole Resistor ±5% 7.5Ohm 0.177Diax0.453L 4.50mmx11.50mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
FeaturesFlame Retardant Coating
Max Operating Temperature235 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance7.5 Ω
Schedule B8533210090
Tolerance5 %
Dimensions
Length11.5062 mm

Documents

Download datasheets and manufacturer documentation for Yageo RSF100JB-73-7R5.

Inventory History

3 month trend:
+27.50%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RSF100JB-73-7R5.

Related Parts

Descriptions

Descriptions of Yageo RSF100JB-73-7R5 provided by its distributors.

RSF Axial Through Hole Resistor ±5% 7.5Ohm 0.177Diax0.453L 4.50mmx11.50mm
Flame-Proof Type Metal Oxide Film Resistor 7.5Ohm 1W 5% Axial Bulk
Res Metal Oxide 7.5 Ohm 5% 1W ±300ppm/°C AXL Bulk

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF100JB-737R5

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
FeaturesFlame Retardant Coating
Max Operating Temperature235 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance7.5 Ω
Schedule B8533210090
Tolerance5 %
Dimensions
Length11.5062 mm

Documents

Download datasheets and manufacturer documentation for Yageo RSF100JB-73-7R5.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago