Yageo RSF100JB-73-470K

Flame-Proof Type Metal Oxide Film Resistor 470kOhm 1W 5% Axial Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance470 kΩ
Temperature Coefficient300 ppm/°C
Tolerance5 %
Dimensions
Length11.5062 mm

Documents

Download datasheets and manufacturer documentation for Yageo RSF100JB-73-470K.

Future Electronics
Datasheet18 pages5 years ago
Datasheet19 pages2 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Upverter
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+21.94%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RSF100JB-73-470K.

Related Parts

Descriptions

Descriptions of Yageo RSF100JB-73-470K provided by its distributors.

Flame-Proof Type Metal Oxide Film Resistor 470kOhm 1W 5% Axial Bulk
RSF Series 1 W 470 kOhm ±5% ±300 ppm/°C Ø4.5x11.5mm Metal Oxide Film Resistor
Res, 470K, 5%, 1W, Metal Oxide, Axial; Resistance:470Kohm; Product Range:Rsf Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-470K

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF100JB-73470K
  • RSF100JB73470K

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance470 kΩ
Temperature Coefficient300 ppm/°C
Tolerance5 %
Dimensions
Length11.5062 mm

Documents

Download datasheets and manufacturer documentation for Yageo RSF100JB-73-470K.

Future Electronics
Datasheet18 pages5 years ago
Datasheet19 pages2 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Upverter
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago