Yageo RSF100JB-1R0

Res 1.0 Ohm 1W 5% Metal Oxide
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
CompositionMetal Oxide
PackagingBulk
Power Rating1 W
Resistance1 Ω
Temperature Coefficient300 ppm/°C
Tolerance5 %
Voltage Rating (DC)350 V
Dimensions
Diameter4.5 mm
Lead Length38 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Yageo RSF100JB-1R0.

DigiKey
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo RSF100JB-1R0.

Descriptions

Descriptions of Yageo RSF100JB-1R0 provided by its distributors.

RES 1.0 OHM 1W 5% METAL OXIDE

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF100JB 1R0
  • RSF100JB1R0

Technical Specifications

Physical
Case/PackageMetal
Technical
CompositionMetal Oxide
PackagingBulk
Power Rating1 W
Resistance1 Ω
Temperature Coefficient300 ppm/°C
Tolerance5 %
Voltage Rating (DC)350 V
Dimensions
Diameter4.5 mm
Lead Length38 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Yageo RSF100JB-1R0.

DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago