Raltron Electronics RSE-32.768-12.5-H14-TR

Crystal, 32.768Khz, 12.5Pf/6.9Mm X 1.4Mm Rohs Compliant: Yes |Raltron RSE-32.768-12.5-H14-TR
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency32.768 kHz
Load Capacitance12.5 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RSE-32.768-12.5-H14-TR.

Raltron Electronics
Datasheet1 page20 years ago
Datasheet3 pages5 years ago

Inventory History

3 month trend:
+214%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RSE-32.768-12.5-H14-TR.

Descriptions

Descriptions of Raltron Electronics RSE-32.768-12.5-H14-TR provided by its distributors.

Crystal, 32.768Khz, 12.5Pf/6.9Mm X 1.4Mm Rohs Compliant: Yes |Raltron RSE-32.768-12.5-H14-TR
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 55000Ohm 4-Pin SMD T/R
12.5pF; +/-20ppm; -40°C~85°C; fundamental, SJK: SJK-6LC-32.768K-12.5-20-40-C;; Dimension: 6.9x1.4x1.3mm, ABS13-32.768KHZ Q13MC1461000114 RSE-32.768-12.5-H14-TR
RALTRON RSE-32.768-12.5-H14-TR-10PPM Surface Mount Crystal, 32.768 kHz,12.5 pF, Room Temperature Tolerance ±10ppm, Parabolic Curvature Constant -0.035 ±0.008 ppm/˚C^2, Operating Temperature Range -40 to +85˚C, Dimensions 6.9x1.4mm, SMD, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSE-32.768-12.5H14TR

Technical Specifications

Technical
Frequency32.768 kHz
Load Capacitance12.5 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RSE-32.768-12.5-H14-TR.

Raltron Electronics
Datasheet1 page20 years ago
Datasheet3 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant