Recom Power RSD-0505-R

Conv Dc/dc 1W 05 Vin +/-05 Vout

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
RSD-0505-RContact
>1wk

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency78 %
FeaturesSCP
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Number of Outputs2
Output Power1 W
Voltage - Output 15 V
Voltage - Output 2-5 V
Dimensions
Height7.366 mm
Length15.24 mm
Width8.128 mm

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RSD-0505-R.

Descriptions

Descriptions of Recom Power RSD-0505-R provided by its distributors.

CONV DC/DC 1W 05VIN +/-05VOUT
DC/DC CONV 5V TO +/-5V
DC DC CONVERTER +/-5V 1W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency78 %
FeaturesSCP
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Number of Outputs2
Output Power1 W
Voltage - Output 15 V
Voltage - Output 2-5 V
Dimensions
Height7.366 mm
Length15.24 mm
Width8.128 mm

Compliance

Environmental Classification
RoHSCompliant