Tektronix RSA518A

Tektronix RSA518A Portable, Real-Time Spectrum Analyzer, 40MHz, 9kHz to 18GHz, RSA500A Series
$ 37,700
Production

Price and Stock

Supply Chain

Introduction Date2024-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Tektronix RSA518A provided by its distributors.

Tektronix RSA518A Portable, Real-Time Spectrum Analyzer, 40MHz, 9kHz to 18GHz, RSA500A Series
Spectrum Analyser, 9Khz-18Ghz; Spectrum Analyzer Type:Pc Based; Product Range:Rsa500A Series; Test Frequency Range:9Khz To 18Ghz; External Height:67.3Mm; External Width:299.1Mm; External Depth:271.3Mm; Weight:3.85Kg; Plug Type:Usb Rohs Compliant: Yes |Tektronix, Inc. RSA518A
Spectrum Analyzer Type = Bench / Test Frequency Min. kHz = 9 / Test Frequency Max. GHz = 18 / Modulation Types = AM / Modulation Types = FM / Modulation Types = PM / Input Impedance Ohm = 50 / RF Input Connector = N-Type Socket / Interface Type = USB / Power Supply = Battery / Power Supply = AC Adapter / Battery Type = Rechargeable / Battery Life h = 4

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX