Redpine Signals RS9110-N-11-28-04

802.11 abgn 2.4 GHz and 2.5 GHz Serial-to-WiFi Module w/ UART-SPI Host Interface
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RS9110-N-11-28-04. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageModule
Number of Pins58
Technical
Data Rate54 Mbps
InterfaceSPI, UART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Redpine Signals RS9110-N-11-28-04.

Future Electronics
Datasheet27 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Redpine Signals RS9110-N-11-28-04.

Descriptions

Descriptions of Redpine Signals RS9110-N-11-28-04 provided by its distributors.

802.11 abgn 2.4 GHz and 2.5 GHz Serial-to-WiFi Module w/ UART-SPI Host Interface
Modules 802.11 2.5GHz/5.85GHz 54000Kbps 58-Pin SMD
802.11 abgn (dual band: 2.4 GHz & 5 GHz) module

Manufacturer Aliases

Redpine Signals has several brands around the world that distributors may use as alternate names. Redpine Signals may also be known as the following names:

  • REDPINE
  • Redpine Signals Inc
  • RED

Technical Specifications

Physical
Case/PackageModule
Number of Pins58
Technical
Data Rate54 Mbps
InterfaceSPI, UART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Redpine Signals RS9110-N-11-28-04.

Future Electronics
Datasheet27 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant