Nichicon RS80J471MDN1JT

Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5000mA 2000h 105C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolymer
MountPCB, Through Hole
Technical
Capacitance470 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)8 mΩ
Leakage Current740 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current5 A
TerminationRadial
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter6.3 mm
Height8 mm
Height - Seated (Max)8.001 mm
Lead Diameter600 µm
Lead Pitch2.4892 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon RS80J471MDN1JT.

Farnell
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages7 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.72%

Alternate Parts

Price @ 1000
$ 0.266
$ 0.21
$ 0.21
Stock
82,526
80,993
80,993
Authorized Distributors
5
8
8
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
8 mΩ
8 mΩ
Life (Hours)
2000 hours
20000 hours
20000 hours
Ripple Current
5 A
4.7 A
4.7 A
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon RS80J471MDN1JT.

Related Parts

Descriptions

Descriptions of Nichicon RS80J471MDN1JT provided by its distributors.

Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5000mA 2000h 105C T/R
RS8 Series Ø 6.3 x 8 mm 6.3 V 470 uF Through Hole Aluminum Polymer Capacitor
Aluminum Electrolytic Capacitor, 470uF 6.3 V Polymer, S8 Series 5000h 6.3 x 8mm | Nichicon RS80J471MDN1JT
Aluminum Electrolytic Capacitor, 470Uf, 6.3V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):6.3V; Capacitor Case/Package:Radial Leaded; Esr:0.008Ohm; Lifetime @ Temperature:5000 Hours @ 125°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RS80J471MDN1JT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolymer
MountPCB, Through Hole
Technical
Capacitance470 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)8 mΩ
Leakage Current740 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current5 A
TerminationRadial
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter6.3 mm
Height8 mm
Height - Seated (Max)8.001 mm
Lead Diameter600 µm
Lead Pitch2.4892 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon RS80J471MDN1JT.

Farnell
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages7 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant