Comchip RS501-G

Rect Bridge Cell 50V 5A RS5
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins5
Technical
Max Operating Temperature125 °C
Max Reverse Leakage Current10 µA
Max Surge Current30 A
Min Operating Temperature-55 °C

Engineering Resources

View Evaluation kits and Reference designs for Comchip RS501-G.

Descriptions

Descriptions of Comchip RS501-G provided by its distributors.

RECT BRIDGE CELL 50V 5A RS5

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountThrough Hole
Number of Pins5
Technical
Max Operating Temperature125 °C
Max Reverse Leakage Current10 µA
Max Surge Current30 A
Min Operating Temperature-55 °C

Compliance

Environmental Classification
RoHSCompliant