Taiwan Semiconductor RS1DFL

Diode Fast Recovery Rectifier 200V 1A 2-Pin SOD-123FL T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance15 pF
Forward Current1 A
Forward Voltage1.05 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Leakage Current5 µA
Min Operating Temperature-55 °C
Peak Reverse Current5 µA
Power Dissipation400 mW
Reverse Recovery Time150 ns
Reverse Voltage140 V
Dimensions
Height1.35 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor RS1DFL.

Upverter
Datasheet6 pages5 years ago

Inventory History

3 month trend:
-0.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor RS1DFL.

Descriptions

Descriptions of Taiwan Semiconductor RS1DFL provided by its distributors.

Diode Fast Recovery Rectifier 200V 1A 2-Pin SOD-123FL T/R
150ns 1A 200V Fast Recovery Rectifier
SOD123FL 150NS 1A 200V FAST RE

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Technical Specifications

Technical
Capacitance15 pF
Forward Current1 A
Forward Voltage1.05 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Leakage Current5 µA
Min Operating Temperature-55 °C
Peak Reverse Current5 µA
Power Dissipation400 mW
Reverse Recovery Time150 ns
Reverse Voltage140 V
Dimensions
Height1.35 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor RS1DFL.

Upverter
Datasheet6 pages5 years ago